JANTX1N4000RA vs UZ7807E3 feature comparison

JANTX1N4000RA Motorola Mobility LLC

Buy Now Datasheet

UZ7807E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description O-MUPM-D1 O-MUPM-X1
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-4
JESD-30 Code O-MUPM-D1 O-MUPM-X1
Knee Impedance-Max 250 Ω
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Qualification Status Not Qualified
Reference Voltage-Nom 7.5 V 7.5 V
Reverse Current-Max 10 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG UNSPECIFIED
Terminal Position UPPER UPPER
Voltage Tol-Max 5% 10%
Working Test Current 335 mA 325 mA
Base Number Matches 3 1
Additional Feature METALLURGICALLY BONDED

Compare JANTX1N4000RA with alternatives

Compare UZ7807E3 with alternatives