JANTX1N3912
vs
1N3912
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SEMITRONICS CORP
Package Description
DO-5, 1PIN
DO-5, 2 PIN
Reach Compliance Code
compliant
unknown
Factory Lead Time
35 Weeks
Application
FAST RECOVERY
FAST RECOVERY
Case Connection
ISOLATED
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-203AB
DO-5
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
300 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
50 A
30 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/308
Rep Pk Reverse Voltage-Max
300 V
300 V
Reverse Recovery Time-Max
0.2 µs
0.2 µs
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
4
1
Part Package Code
DO-5
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.80
Forward Voltage-Max (VF)
1.4 V
Compare JANTX1N3912 with alternatives
Compare 1N3912 with alternatives