JANTX1N3910 vs 40HFL40S10 feature comparison

JANTX1N3910 Semicon Components Inc

Buy Now Datasheet

40HFL40S10 International Rectifier

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMICON COMPONENTS INC INTERNATIONAL RECTIFIER CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application FAST RECOVERY FAST RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V 1.95 V
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 250 A 500 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C -40 °C
Output Current-Max 30 A 40 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/308
Rep Pk Reverse Voltage-Max 100 V 400 V
Reverse Current-Max 10000 µA
Reverse Recovery Time-Max 0.2 µs 1 µs
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 2 7
Rohs Code No
Part Package Code DO-5
Package Description O-MUPM-D1
Pin Count 1
Additional Feature FREE WHEELING DIODE
JEDEC-95 Code DO-203AB
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANTX1N3910 with alternatives

Compare 40HFL40S10 with alternatives