JANTX1N3893A vs JANTXV1N3893A feature comparison

JANTX1N3893A Microchip Technology Inc

Buy Now Datasheet

JANTXV1N3893A Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SENSITRON SEMICONDUCTOR
Package Description DO-4, 1 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 35 Weeks
Application FAST RECOVERY FAST RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-203AA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0
Non-rep Pk Forward Current-Max 250 A 250 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 20 A 20 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Qualified
Reference Standard MIL-19500/304 MIL-19500
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 0.15 µs 0.15 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 4 4
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY

Compare JANTX1N3893A with alternatives

Compare JANTXV1N3893A with alternatives