JANTX1N3828AUR-1 vs CLL4735A feature comparison

JANTX1N3828AUR-1 Defense Logistics Agency

Buy Now Datasheet

CLL4735A Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY CENTRAL SEMICONDUCTOR CORP
Package Description DO-213AB, 2 PIN O-LELF-R2
Reach Compliance Code unknown not_compliant
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/115K
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 41 mA 41 mA
Base Number Matches 8 1
Pbfree Code No
Rohs Code No
Part Package Code MELF
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 2 Ω
JESD-609 Code e0
Knee Impedance-Max 700 Ω
Moisture Sensitivity Level 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 10 µA
Reverse Test Voltage 3 V
Terminal Finish TIN LEAD

Compare JANTX1N3828AUR-1 with alternatives

Compare CLL4735A with alternatives