JANTX1N3826A vs 1N4622TRLEADFREE feature comparison

JANTX1N3826A Motorola Semiconductor Products

Buy Now Datasheet

1N4622TRLEADFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-13 DO-35
JESD-30 Code O-MALF-W2 O-PALF-W2
Knee Impedance-Max 550 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 0.25 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.1 V 3.9 V
Reverse Current-Max 10 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5%
Working Test Current 49 mA
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description O-PALF-W2
Additional Feature LOW NOISE LOW LEVEL
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare JANTX1N3826A with alternatives

Compare 1N4622TRLEADFREE with alternatives