JANTX1N3823A vs 1N3823A-1E3 feature comparison

JANTX1N3823A Motorola Semiconductor Products

Buy Now Datasheet

1N3823A-1E3 Microsemi Corporation

Buy Now Datasheet
Obsolete Transferred
MOTOROLA INC MICROSEMI CORP
O-MALF-W2 O-LALF-W2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
CATHODE ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-13 DO-41
O-MALF-W2 O-LALF-W2
400 Ω
1 1
2 2
175 °C
-65 °C
METAL GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
Not Qualified
3.9 V 3.9 V
50 µA
NO NO
ZENER ZENER
WIRE WIRE
AXIAL AXIAL
5% 5%
64 mA 64 mA
3 1

Compare JANTX1N3823A with alternatives

Compare 1N3823A-1E3 with alternatives