JANTX1N3821A-1 vs 1N3821A-T feature comparison

JANTX1N3821A-1 Defense Logistics Agency

Buy Now Datasheet

1N3821A-T Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICRO COMMERCIAL COMPONENTS
Package Description DO-41, 2 PIN
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-XALF-W2
Number of Elements 1
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Qualified
Reference Standard MIL-19500/115K
Reference Voltage-Nom 3.3 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 76 mA
Base Number Matches 8 1
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare 1N3821A-T with alternatives