JANTX1N3671A vs JANTX1N3671A feature comparison

JANTX1N3671A Microsemi Corporation

Buy Now Datasheet

JANTX1N3671A International Rectifier

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP INTERNATIONAL RECTIFIER CORP
Part Package Code DO-4 DO-4
Package Description METAL, DO-4, 1 PIN DO-4, 1 PIN
Pin Count 1 1
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Microsemi Corporation
Application POWER MEDIUM POWER
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-203AA DO-203AA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0
Non-rep Pk Forward Current-Max 240 A 240 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Output Current-Max 12 A 12 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/260 MIL-19500/260
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Recovery Time-Max 5 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 3 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JANTX1N3671A with alternatives

Compare JANTX1N3671A with alternatives