JANTX1N3611 vs JANTXV1N6761-1 feature comparison

JANTX1N3611 Micross Components

Buy Now Datasheet

JANTXV1N6761-1 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROSS COMPONENTS MICROSEMI CORP
Reach Compliance Code unknown unknown
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code E-XALF-W2 O-XALF-W2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ELLIPTICAL ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 100 V
Reverse Current-Max 0.5 µA
Reverse Recovery Time-Max 2 µs
Reverse Test Voltage 200 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 8 4
Pbfree Code No
Rohs Code No
Package Description HERMETIC SEALED PACKAGE-2
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature METALLURGICALLY BONDED
JEDEC-95 Code DO-41
JESD-609 Code e0
Reference Standard MIL-19500/586
Technology SCHOTTKY
Terminal Finish TIN LEAD

Compare JANTX1N3611 with alternatives

Compare JANTXV1N6761-1 with alternatives