JANTX1N3349RB vs 1N2845COX.160 feature comparison

JANTX1N3349RB Motorola Semiconductor Products

Buy Now Datasheet

1N2845COX.160 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MUPM-D1 O-MEDB-N2
Knee Impedance-Max 525 Ω
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT DISK BUTTON
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 180 V 180 V
Reverse Current-Max 5 µA
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form SOLDER LUG NO LEAD
Terminal Position UPPER END
Voltage Temp Coeff-Max 171 mV/°C
Voltage Tol-Max 5% 20%
Working Test Current 68 mA 68 mA
Base Number Matches 5 1
Package Description O-MEDB-N2
Additional Feature HIGH RELIABILITY
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare JANTX1N3349RB with alternatives

Compare 1N2845COX.160 with alternatives