JANTX1N3340RB vs JAN1N2838B feature comparison

JANTX1N3340RB Motorola Mobility LLC

Buy Now Datasheet

JAN1N2838B Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC MICROCHIP TECHNOLOGY INC
Package Description O-MUPM-D1 HERMETIC SEALED, TO-3, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection CATHODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MUPM-D1 O-MBFM-P2
Knee Impedance-Max 200 Ω
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 100 V 100 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG PIN/PEG
Terminal Position UPPER BOTTOM
Voltage Temp Coeff-Max 90 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 120 mA 120 mA
Base Number Matches 5 5
Rohs Code No
Factory Lead Time 35 Weeks
JEDEC-95 Code TO-204AD
JESD-609 Code e0
Reference Standard MIL-19500/114
Terminal Finish TIN LEAD OVER NICKEL

Compare JANTX1N3340RB with alternatives

Compare JAN1N2838B with alternatives