JANTX1N3329RB vs 1N2828RC feature comparison

JANTX1N3329RB Microsemi Corporation

Buy Now Datasheet

1N2828RC Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-5 TO-3
Package Description DO-5, 1 PIN HERMETIC SEALED, TO-3, 2 PIN
Pin Count 1 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-5 TO-204AD
JESD-30 Code O-MUPM-D1 O-MBFM-P2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 1 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/358E
Reference Voltage-Nom 45 V 45 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form SOLDER LUG PIN/PEG
Terminal Position UPPER BOTTOM
Voltage Tol-Max 5% 2%
Working Test Current 280 mA 280 mA
Base Number Matches 2 1

Compare JANTX1N3329RB with alternatives

Compare 1N2828RC with alternatives