JANTX1N3328B vs JANTXV1N3328B feature comparison

JANTX1N3328B Microchip Technology Inc

Buy Now Datasheet

JANTXV1N3328B Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DO-5, 1 PIN DO-5, 1 PIN
Reach Compliance Code compliant compliant
Additional Feature HIGH RELIABILITY, LOW IMPEDANCE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-5 DO-5
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 1 1
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/358E MIL-19500/358E
Reference Voltage-Nom 43 V 43 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 4.88% 4.88%
Working Test Current 290 mA 290 mA
Base Number Matches 3 3
Factory Lead Time 35 Weeks

Compare JANTX1N3328B with alternatives

Compare JANTXV1N3328B with alternatives