JANTX1N3323RB vs 1N3323RB feature comparison

JANTX1N3323RB Microsemi Corporation

Buy Now Datasheet

1N3323RB Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP CENTRAL SEMICONDUCTOR CORP
Part Package Code DO-5 DO-5
Package Description DO-5, 1 PIN HERMETICALLY SEALED, METAL PACKAGE-1
Pin Count 1 1
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-5 DO-5
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 1 1
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/358E
Reference Voltage-Nom 27 V 27 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 5% 5%
Working Test Current 460 mA 460 mA
Base Number Matches 1 3
Additional Feature HIGH RELIABILITY
Dynamic Impedance-Max 2.8 Ω
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare JANTX1N3323RB with alternatives

Compare 1N3323RB with alternatives