JANTX1N3315RA vs JANTXV1N2814RD feature comparison

JANTX1N3315RA Microsemi Corporation

Buy Now Datasheet

JANTXV1N2814RD Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-5 TO-3
Package Description O-MUPM-D1 O-MBFM-P2
Pin Count 1 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature PD-CASE
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-203AB TO-204AD
JESD-30 Code O-MUPM-D1 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500 MIL-19500
Reference Voltage-Nom 16 V 16 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG PIN/PEG
Terminal Position UPPER BOTTOM
Voltage Tol-Max 10% 1%
Working Test Current 780 mA 780 mA
Base Number Matches 1 1
Pbfree Code No

Compare JANTX1N3315RA with alternatives

Compare JANTXV1N2814RD with alternatives