JANTX1N3174 vs JAN1N3174 feature comparison

JANTX1N3174 Microchip Technology Inc

Buy Now Datasheet

JAN1N3174 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description METAL, DO-9, 1 PIN METAL, DO-9, 1 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 29 Weeks
Application POWER POWER
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-205AB DO-205AB
JESD-30 Code O-MUPM-H1 O-MUPM-H1
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 6250 A 6250 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 300 A 300 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Qualified Qualified
Reference Standard MIL-19500/211 MIL-19500/211
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form HIGH CURRENT CABLE HIGH CURRENT CABLE
Terminal Position UPPER UPPER
Base Number Matches 5 6

Compare JANTX1N3174 with alternatives

Compare JAN1N3174 with alternatives