JANTX1N3157
vs
JAN1N3157-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COMPENSATED DEVICES INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/158
MIL-19500/158P
Reference Voltage-Nom
8.4 V
8.4 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Temp Coeff-Max
0.084 mV/°C
0.084 mV/°C
Working Test Current
10 mA
10 mA
Base Number Matches
4
4
Rohs Code
No
Package Description
HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN
Factory Lead Time
26 Weeks
Additional Feature
METALLURGICALLY BONDED
JESD-609 Code
e0
Polarity
UNIDIRECTIONAL
Terminal Finish
TIN LEAD
Voltage Tol-Max
5%
Compare JANTX1N3157 with alternatives
Compare JAN1N3157-1 with alternatives