JANTX1N3154UR-1 vs JANTXV1N3154UR-1 feature comparison

JANTX1N3154UR-1 Defense Logistics Agency

Buy Now Datasheet

JANTXV1N3154UR-1 Compensated Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY COMPENSATED DEVICES INC
Package Description HERMETIC SEALED, GLASS PACKAGE-2 HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/158P MIL-19500/158P
Reference Voltage-Nom 8.4 V 8.4 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Base Number Matches 4 4
Additional Feature METALLURGICALLY BONDED
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Voltage Temp Coeff-Max 0.84 mV/°C

Compare JANTX1N3154UR-1 with alternatives