JANTX1N3154A vs JANRH3154A feature comparison

JANTX1N3154A Motorola Semiconductor Products

Buy Now

JANRH3154A Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICAL BONDED METALLURGICAL BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AA DO-204AA
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/158 MIL-19500/158
Reference Voltage-Nom 8.4 V 8.4 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Temp Coeff-Max 0.84 mV/°C 0.84 mV/°C
Voltage Tol-Max 4.76% 4.76%
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Part Package Code DO-7
Pin Count 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarity UNIDIRECTIONAL
Working Test Current 10 mA

Compare JANTX1N3154A with alternatives

Compare JANRH3154A with alternatives