JANTX1N3154
vs
JANTX1N3154-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
MICROCHIP TECHNOLOGY INC
Package Description
O-LALF-W2
HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-7
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/158
MIL-19500/158P
Reference Voltage-Nom
8.4 V
8.4 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Temp Coeff-Max
0.84 mV/°C
0.84 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
10 mA
10 mA
Base Number Matches
4
4
Rohs Code
No
Additional Feature
METALLURGICALLY BONDED
JESD-609 Code
e0
Polarity
UNIDIRECTIONAL
Terminal Finish
TIN LEAD
Compare JANTX1N3154 with alternatives
Compare JANTX1N3154-1 with alternatives