JANTX1N3154 vs 1N3154A feature comparison

JANTX1N3154 Motorola Mobility LLC

Buy Now Datasheet

1N3154A Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC MICROCHIP TECHNOLOGY INC
Package Description O-LALF-W2 HERMETICALLY SEALED, GLASS, DO-7, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-7 DO-204AA
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/158
Reference Voltage-Nom 8.4 V 8.4 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 0.84 mV/°C 0.84 mV/°C
Voltage Tol-Max 5% 4.76%
Working Test Current 10 mA 10 mA
Base Number Matches 2 2
Rohs Code No
Factory Lead Time 26 Weeks
Additional Feature METALLURGICAL BONDED
Dynamic Impedance-Max 15 Ω
JESD-609 Code e0
Polarity UNIDIRECTIONAL
Terminal Finish TIN LEAD

Compare JANTX1N3154 with alternatives

Compare 1N3154A with alternatives