JANTX1N3045D-1 vs 3EZ110 feature comparison

JANTX1N3045D-1 Microchip Technology Inc

Buy Now Datasheet

3EZ110 SEMIKRON

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SEMIKRON INTERNATIONAL
Package Description DO-41, 2 PIN PLASTIC, DO-15, 2 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 52 Weeks
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-204AC
JESD-30 Code O-XALF-W2 O-PALF-W2
JESD-609 Code e0 e2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 3 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/115K
Reference Voltage-Nom 110 V 110 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN SILVER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 1% 5%
Working Test Current 2.3 mA 5 mA
Base Number Matches 1 1
Part Package Code DO-15
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 250 Ω
Operating Temperature-Max 150 °C

Compare JANTX1N3045D-1 with alternatives

Compare 3EZ110 with alternatives