JANTX1N3044DUR-1 vs MQ1N4764AURTR feature comparison

JANTX1N3044DUR-1 Compensated Devices Inc

Buy Now Datasheet

MQ1N4764AURTR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMPENSATED DEVICES INC MICROSEMI CORP
Package Description DO-213AB, 2 PIN O-LELF-R2
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED TR, 7 INCH; 1500
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/115K MIL-19500
Reference Voltage-Nom 100 V 100 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 1% 5%
Working Test Current 2.5 mA 2.5 mA
Base Number Matches 1 1
Rohs Code No
Part Package Code DO-213AB
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD

Compare JANTX1N3044DUR-1 with alternatives

Compare MQ1N4764AURTR with alternatives