JANTX1N3042CUR-1
vs
BZX85B82RLTA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MOTOROLA INC
Package Description
DO-213AB, 2 PIN
O-LALF-W2
Reach Compliance Code
compliant
unknown
Factory Lead Time
20 Weeks
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-213AB
DO-41
JESD-30 Code
O-LELF-R2
O-LALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/115K
Reference Voltage-Nom
82 V
82 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
WIRE
Terminal Position
END
AXIAL
Voltage Tol-Max
2%
2%
Working Test Current
3 mA
2.7 mA
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Compare JANTX1N3042CUR-1 with alternatives
Compare BZX85B82RLTA with alternatives