JANTX1N3040CUR-1 vs 1N3040CUR-1E3 feature comparison

JANTX1N3040CUR-1 Compensated Devices Inc

Buy Now Datasheet

1N3040CUR-1E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer COMPENSATED DEVICES INC MICROSEMI CORP
Package Description DO-213AB, 2 PIN
Reach Compliance Code unknown compliant
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Standard MIL-19500/115K
Reference Voltage-Nom 68 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 2%
Working Test Current 3.7 mA
Base Number Matches 5 1
Rohs Code Yes
Part Package Code DO-213AB
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare JANTX1N3040CUR-1 with alternatives

Compare 1N3040CUR-1E3 with alternatives