JANTX1N3040 vs DL4760A feature comparison

JANTX1N3040 Microsemi Corporation

Buy Now Datasheet

DL4760A Formosa Microsemi Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP FORMOSA MICROSEMI CO LTD
Part Package Code DO-13
Package Description O-MALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE VOLTAGE REGULATOR DIODE
JEDEC-95 Code DO-202AA
JESD-30 Code O-MALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Standard MIL-19500/115
Reference Voltage-Nom 68 V 68 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 20% 5%
Working Test Current 3.7 mA 3.7 mA
Base Number Matches 1 20
Dynamic Impedance-Max 150 Ω
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare JANTX1N3040 with alternatives

Compare DL4760A with alternatives