JANTX1N3039D-1 vs 1N4759ADTA2 feature comparison

JANTX1N3039D-1 Compensated Devices Inc

Buy Now Datasheet

1N4759ADTA2 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMPENSATED DEVICES INC MOTOROLA INC
Package Description DO-41, 2 PIN O-LALF-W2
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-XALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/115K
Reference Voltage-Nom 62 V 62 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 1% 1%
Working Test Current 4 mA 4 mA
Base Number Matches 5 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C

Compare JANTX1N3039D-1 with alternatives

Compare 1N4759ADTA2 with alternatives