JANTX1N3038BUR-1 vs 1N4758AP/TR12 feature comparison

JANTX1N3038BUR-1 Compensated Devices Inc

Buy Now Datasheet

1N4758AP/TR12 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer COMPENSATED DEVICES INC MICROCHIP TECHNOLOGY INC
Package Description DO-213AB, 2 PIN DO-41, 2 PIN
Reach Compliance Code unknown compliant
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB DO-204AL
JESD-30 Code O-LELF-R2 O-PALF-W2
Knee Impedance-Max 2000 Ω 2000 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Standard MIL-19500/115K MIL-STD-750
Reference Voltage-Nom 56 V 56 V
Reverse Current-Max 0.5 µA 5 µA
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 4.5 mA 4.5 mA
Base Number Matches 9 2
Rohs Code No
Factory Lead Time 20 Weeks
Dynamic Impedance-Max 110 Ω
Reverse Test Voltage 42.6 V

Compare 1N4758AP/TR12 with alternatives