JANTX1N3037A vs 1SMA4757-GT3 feature comparison

JANTX1N3037A Microsemi Corporation

Buy Now Datasheet

1SMA4757-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code DO-13
Package Description O-MALF-W2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-202AA DO-214AC
JESD-30 Code O-MALF-W2 R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/115
Reference Voltage-Nom 51 V 51 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Voltage Tol-Max 10% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JANTX1N3037A with alternatives

Compare 1SMA4757-GT3 with alternatives