JANTX1N3035BUR-1
vs
JANTXV1N3035B-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
COBHAM PLC
M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-213AB
DO-41
JESD-30 Code
O-LELF-R2
O-XALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Qualified
Reference Voltage-Nom
43 V
43 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WIRE
Terminal Position
END
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
6 mA
6 mA
Base Number Matches
8
8