JANTX1N3034UR-1 vs CDLL3034E3 feature comparison

JANTX1N3034UR-1 Compensated Devices Inc

Buy Now Datasheet

CDLL3034E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer COMPENSATED DEVICES INC MICROSEMI CORP
Package Description O-LELF-R2 O-LELF-R2
Reach Compliance Code unknown compliant
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Standard MIL-19500/115K
Reference Voltage-Nom 39 V 39 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Working Test Current 6.5 mA 6.5 mA
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Voltage Tol-Max 20%

Compare JANTX1N3034UR-1 with alternatives

Compare CDLL3034E3 with alternatives