JANTX1N3033C-1 vs MX1N4753CGTR feature comparison

JANTX1N3033C-1 Defense Logistics Agency

Buy Now Datasheet

MX1N4753CGTR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROSEMI CORP
Package Description DO-41, 2 PIN O-LALF-W2
Reach Compliance Code unknown compliant
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-XALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Qualified
Reference Standard MIL-19500/115K MIL-19500
Reference Voltage-Nom 36 V 36 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 7 mA 7 mA
Base Number Matches 5 1
Pbfree Code No
Rohs Code No
Part Package Code DO-204
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD

Compare JANTX1N3033C-1 with alternatives

Compare MX1N4753CGTR with alternatives