JANTX1N3020B-1 vs S1N3020B feature comparison

JANTX1N3020B-1 VPT Components

Buy Now Datasheet

S1N3020B Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VPT COMPONENTS MICROSEMI CORP
Package Description DO-41, 2 PIN O-MALF-W2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2019-09-27
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AL DO-13
JESD-30 Code O-LALF-W2 O-MALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 10 V 10 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 25 mA 25 mA
Base Number Matches 8 1
Part Package Code DO-202AA
Pin Count 2
JESD-609 Code e0
Knee Impedance-Max 700 Ω
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 25 µA
Terminal Finish TIN LEAD
Voltage Temp Coeff-Max 5.5 mV/°C

Compare JANTX1N3020B-1 with alternatives

Compare S1N3020B with alternatives