JANTX1N3017D-1 vs 1N3017DTR feature comparison

JANTX1N3017D-1 Compensated Devices Inc

Buy Now Datasheet

1N3017DTR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMPENSATED DEVICES INC MICROSEMI CORP
Package Description DO-41, 2 PIN HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED HIGH RELIABILITY
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-202AA
JESD-30 Code O-XALF-W2 O-MALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/115K
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 1% 1%
Working Test Current 34 mA 34 mA
Base Number Matches 5 1
Rohs Code No
Part Package Code DO-13
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 4 Ω
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD

Compare JANTX1N3017D-1 with alternatives

Compare 1N3017DTR with alternatives