JANTX1N3011RB vs JAN1N3011B feature comparison

JANTX1N3011RB Microchip Technology Inc

Buy Now Datasheet

JAN1N3011B New Jersey Semiconductor Products Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description HERMETIC SEALED, GLASS, DO-4, 1 PIN DO-4, 1 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 35 Weeks
Case Connection CATHODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-203AA DO-203AA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Qualification Status Qualified
Reference Standard MIL-19500/124 MIL-19500
Reference Voltage-Nom 150 V 150 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 5% 5%
Working Test Current 17 mA 17 mA
Base Number Matches 5 6
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2018-08-20

Compare JANTX1N3011RB with alternatives

Compare JAN1N3011B with alternatives