JANTX1N3002RB
vs
JAN1N3002C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
CATHODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-4
DO-203AA
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Knee Impedance-Max
600 Ω
Number of Elements
1
1
Number of Terminals
1
1
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
10 W
10 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
75 V
75 V
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Voltage Tol-Max
5%
2%
Working Test Current
33 mA
33 mA
Base Number Matches
5
1
Pbfree Code
No
Rohs Code
No
Part Package Code
DO-4
Package Description
O-MUPM-D1
Pin Count
1
JESD-609 Code
e0
Reference Standard
MIL-19500/124
Terminal Finish
TIN LEAD OVER NICKEL
Compare JANTX1N3002RB with alternatives
Compare JAN1N3002C with alternatives