JANTX1N2997A vs 1N2997B feature comparison

JANTX1N2997A New Jersey Semiconductor Products Inc

Buy Now Datasheet

1N2997B Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC SEMITRON
Package Description DO-4, 1 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2018-08-20
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-203AA
JESD-30 Code O-MUPM-D1
Number of Elements 1 1
Number of Terminals 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Reference Standard MIL-19500
Reference Voltage-Nom 51 V 51 V
Surface Mount NO NO
Technology ZENER
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Tol-Max 10% 5%
Working Test Current 50 mA 50 mA
Base Number Matches 2 15
Dynamic Impedance-Max 15 Ω

Compare JANTX1N2997A with alternatives