JANTX1N2997A
vs
1N2997A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
DIGITRON SEMICONDUCTORS
Package Description
DO-4, 1 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2018-08-20
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-203AA
DO-4
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Number of Elements
1
1
Number of Terminals
1
1
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
10 W
10 W
Reference Standard
MIL-19500
Reference Voltage-Nom
51 V
51 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Voltage Tol-Max
10%
10%
Working Test Current
50 mA
50 mA
Base Number Matches
2
12
Rohs Code
No
Dynamic Impedance-Max
15 Ω
JESD-609 Code
e0
Knee Impedance-Max
500 Ω
Reverse Current-Max
10 µA
Reverse Test Voltage
38.8 V
Terminal Finish
TIN LEAD
Voltage Temp Coeff-Max
45.9 mV/°C
Compare JANTX1N2997A with alternatives