JANTX1N2985 vs 1N2985RBE3 feature comparison

JANTX1N2985 New Jersey Semiconductor Products Inc

Buy Now Datasheet

1N2985RBE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC MICROSEMI CORP
Package Description DO-4, 1 PIN O-MUPM-D1
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2018-08-20
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-203AA DO-203AA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Reference Standard MIL-19500
Reference Voltage-Nom 22 V 22 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 20% 5%
Working Test Current 115 mA 115 mA
Base Number Matches 2 1
Rohs Code Yes
Part Package Code DO-4
Pin Count 1
Additional Feature PD-CASE
Dynamic Impedance-Max 5 Ω
Terminal Finish PURE MATTE TIN OVER NICKEL

Compare 1N2985RBE3 with alternatives