JANTX1N2984RB
vs
1N2984C
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA INC
|
DIGITRON SEMICONDUCTORS
|
Package Description |
O-MUPM-D1
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
CATHODE
|
ANODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-4
|
DO-4
|
JESD-30 Code |
O-MUPM-D1
|
O-MUPM-D1
|
Knee Impedance-Max |
250 Ω
|
250 Ω
|
Number of Elements |
1
|
1
|
Number of Terminals |
1
|
1
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
10 W
|
10 W
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
20 V
|
20 V
|
Reverse Current-Max |
5 µA
|
10 µA
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
SOLDER LUG
|
SOLDER LUG
|
Terminal Position |
UPPER
|
UPPER
|
Voltage Tol-Max |
5%
|
2%
|
Working Test Current |
125 mA
|
125 mA
|
Base Number Matches |
5
|
3
|
Rohs Code |
|
No
|
Dynamic Impedance-Max |
|
4 Ω
|
JESD-609 Code |
|
e0
|
Reverse Test Voltage |
|
15.2 V
|
Terminal Finish |
|
TIN LEAD
|
Voltage Temp Coeff-Max |
|
15 mV/°C
|
|
|
|
Compare JANTX1N2984RB with alternatives