JANTX1N2976A
vs
UZ7712E3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-4
Package Description
O-MUPM-D1
O-MUPM-X1
Pin Count
1
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ANODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
O-MUPM-X1
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
1
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
10 W
10 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/124
Reference Voltage-Nom
12 V
12 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
UNSPECIFIED
Terminal Position
UPPER
UPPER
Voltage Tol-Max
10%
5%
Working Test Current
210 mA
200 mA
Base Number Matches
2
1
Additional Feature
METALLURGICALLY BONDED
Compare JANTX1N2976A with alternatives
Compare UZ7712E3 with alternatives