JANTX1N2975RB vs 1N2975RA feature comparison

JANTX1N2975RB Defense Logistics Agency

Buy Now Datasheet

1N2975RA New England Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY NEW ENGLAND SEMICONDUCTOR
Reach Compliance Code unknown unknown
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-4 DO-4
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Number of Elements 1 1
Number of Terminals 1 1
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Qualification Status Qualified Not Qualified
Reference Voltage-Nom 11 V 11 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 5% 10%
Working Test Current 230 mA 230 mA
Base Number Matches 5 8
Package Description HERMETIC SEALED, DO-4, 1 PIN
Additional Feature HIGH RELIABILITY
Dynamic Impedance-Max 3 Ω
Knee Impedance-Max 250 Ω
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 10 µA
Voltage Temp Coeff-Max 6.6 mV/°C

Compare JANTX1N2975RB with alternatives