JANTX1N2974B
vs
1N2974BCOX.120
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-4
Package Description
HERMETIC SEALED, GLASS, DO-4, 1 PIN
O-MEDB-N2
Pin Count
1
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
O-MEDB-N2
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
1
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
DISK BUTTON
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
10 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/124
Reference Voltage-Nom
10 V
10 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
SOLDER LUG
NO LEAD
Terminal Position
UPPER
END
Voltage Tol-Max
5%
5%
Working Test Current
250 mA
250 mA
Base Number Matches
6
1
Additional Feature
HIGH RELIABILITY
Compare JANTX1N2974B with alternatives
Compare 1N2974BCOX.120 with alternatives