JANTX1N2974 vs 1N2974B feature comparison

JANTX1N2974 Microsemi Corporation

Buy Now Datasheet

1N2974B Semicon Components Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP SEMICON COMPONENTS INC
Part Package Code DO-4
Package Description O-MUPM-D1
Pin Count 1
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-203AA
JESD-30 Code O-MUPM-D1
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Qualification Status Not Qualified
Reference Standard MIL-19500/124
Reference Voltage-Nom 10 V 10 V
Surface Mount NO NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Tol-Max 20% 5%
Working Test Current 250 mA 250 mA
Base Number Matches 2 16
Dynamic Impedance-Max 3 Ω

Compare JANTX1N2974 with alternatives