JANTX1N2970B
vs
UZ7706
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
DIGITRON SEMICONDUCTORS
Package Description
DO-4, 1 PIN
O-XALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Date Of Intro
2018-08-20
Case Connection
ANODE
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
O-XALF-W2
Number of Elements
1
1
Number of Terminals
1
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
10 W
6 W
Reference Standard
MIL-19500
Reference Voltage-Nom
6.8 V
6.8 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
SOLDER LUG
WIRE
Terminal Position
UPPER
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
370 mA
350 mA
Base Number Matches
6
2
Rohs Code
No
Dynamic Impedance-Max
0.6 Ω
Forward Voltage-Max (VF)
1.35 V
JESD-609 Code
e0
Reverse Current-Max
1000 µA
Reverse Test Voltage
5.2 V
Terminal Finish
TIN LEAD
Voltage Temp Coeff-Max
2.72 mV/°C
Compare JANTX1N2970B with alternatives
Compare UZ7706 with alternatives