JANTX1N2843B
vs
1N2843RCE3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA INC
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ANODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Knee Impedance-Max
400 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Qualification Status
Not Qualified
Reference Voltage-Nom
150 V
150 V
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Voltage Temp Coeff-Max
142.5 mV/°C
Voltage Tol-Max
5%
2%
Working Test Current
85 mA
85 mA
Base Number Matches
5
1
Rohs Code
Yes
Part Package Code
TO-3
Package Description
O-MBFM-P2
Pin Count
2
Dynamic Impedance-Max
75 Ω
JEDEC-95 Code
TO-204AD
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare JANTX1N2843B with alternatives
Compare 1N2843RCE3 with alternatives