JANTX1N2831RB
vs
1N3332BE3
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
HERMETIC SEALED, TO-3, 2 PIN
O-MUPM-D1
Reach Compliance Code
compliant
compliant
Factory Lead Time
35 Weeks
Case Connection
CATHODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
TO-204AD
DO-203AB
JESD-30 Code
O-MBFM-P2
O-MUPM-D1
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
1
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Qualification Status
Qualified
Reference Standard
MIL-19500/114
Reference Voltage-Nom
51 V
51 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Form
PIN/PEG
SOLDER LUG
Terminal Position
BOTTOM
UPPER
Voltage Tol-Max
5%
5%
Working Test Current
245 mA
245 mA
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
PD-CASE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Compare JANTX1N2831RB with alternatives
Compare 1N3332BE3 with alternatives