JANTX1N2820RD vs 1N2820COX.250 feature comparison

JANTX1N2820RD Microsemi Corporation

Buy Now Datasheet

1N2820COX.250 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code TO-3
Package Description O-MBFM-P2 O-MEDB-N2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-204AD
JESD-30 Code O-MBFM-P2 O-MEDB-N2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT DISK BUTTON
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 24 V 24 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form PIN/PEG NO LEAD
Terminal Position BOTTOM END
Voltage Tol-Max 1% 20%
Working Test Current 520 mA 520 mA
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare JANTX1N2820RD with alternatives

Compare 1N2820COX.250 with alternatives