JANTX1N2806RD vs 1N3307A feature comparison

JANTX1N2806RD Microsemi Corporation

Buy Now Datasheet

1N3307A Space Power Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP SPACE POWER ELECTRONICS INC
Part Package Code TO-3
Package Description O-MBFM-P2 STR-1/4
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-204AD
JESD-30 Code O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 8.2 V 8.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form PIN/PEG
Terminal Position BOTTOM
Voltage Tol-Max 1% 10%
Working Test Current 1500 mA 1500 mA
Base Number Matches 1 18
Dynamic Impedance-Max 0.4 Ω

Compare JANTX1N2806RD with alternatives

Compare 1N3307A with alternatives